20-circuit, 2-row male pin header with a 4.2mm pitch and 0.165-inch row spacing. Features copper alloy contacts with tin plating, rated for 9A current and 600V voltage. Designed for straight, through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C.
Molex 0444722054 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® HCS™ 44472 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444722054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.