
10-position, 2-row female socket connector with a 4.2mm pitch, designed for PCB mounting via through-hole termination. Features tin-plated copper alloy contacts with a square shape, ensuring reliable mating with a 15.82mm mated stacking height. Operates within a -40°C to 105°C temperature range and boasts a 600V AC voltage rating. Constructed with natural-colored Nylon insulation, it meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 0444751021 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 15.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit HCS 44475 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444751021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
