Rectangular connector with 24 positions and 2 rows, featuring a 4.2mm pitch. This straight, through-hole mounted connector utilizes tin-plated copper alloy female socket contacts for reliable power connections. Designed for demanding applications, it operates within a temperature range of -40°C to 105°C and boasts a 600V AC voltage rating. The natural colored nylon insulation provides UL94 V-2 flammability resistance.
Molex 0444752411 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mated Stacking Heights | 15.82mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit HCS 44475 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444752411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.