Molex 0444990040 technical specifications.
| Contact Material | Brass |
| Depth | 20.7mm |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444990040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.