Right-angle male pin header connector with 14 positions and 2 rows, featuring a 4.2mm pitch. Contacts are brass with tin plating for mating, offering a square shape. Nylon insulation in a natural color supports a UL94 V-2 flammability rating. Through-hole mounting with solder termination, operating between -40°C and 105°C, with a maximum voltage rating of 600V AC.
Molex 0444990041 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 20.7mm |
| Flammability Rating | UL94 V-2 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Positions Loaded | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | Mini-Fit BMI 44499 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444990041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.