Molex 0447640801 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 21mm |
| Housing Color | Natural |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447640801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.