Molex 0447641003 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 21mm |
| Housing Color | Black |
| Length | 15.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44764 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447641003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.