12-position, 2-row, right-angle power connector with a 3mm pitch. Features gold-plated bronze female socket contacts for reliable mating. UL94 V-0 rated black polymer housing and insulation ensure safety. Designed for through-hole mounting with solder termination, this 1-port connector operates from -40°C to 105°C and has a 600V AC voltage rating.
Molex 0447641203 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 18.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 BMI 44764 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447641203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.