6-position, 2-row wire-to-board connector with a 3mm pitch. Features gold-plated bronze female socket contacts with a square shape, rated for 5A and 250V. Straight, through-hole mounting with solder termination and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with a mated stacking height of 16.86mm. Black polymer housing and insulation.
Molex 0447690603 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 18mm |
| Mated Stacking Heights | 16.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI 44769 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447690603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.