This 2-row straight blade connector features a black housing and is plated with tin. The contacts are made of bronze and are suitable for use in temperatures ranging from -40°C to 105°C. The connector is compliant with RoHS regulations and is packaged in a tray. It has a pitch of 3mm and a length of 18mm, making it suitable for a variety of applications.
Molex 0447690801 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447690801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.