10-position, 2-row, straight, through-hole mount power connector with a 3mm pitch. Features female socket contacts made of bronze with gold plating for mating. Insulation is black polymer with a UL94 V-0 flammability rating. Maximum operating temperature is 105°C, minimum is -40°C, with a 250V AC voltage rating. This RoHS compliant component is supplied in a tray.
Molex 0447691003 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 21mm |
| Mated Stacking Heights | 16.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 BMI 44769 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447691003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.