20-circuit, 2-row, 3mm pitch vertical header with female socket contacts. Features tin-plated bronze square contacts, a 5A current rating, and 250V voltage rating. Through-hole mount with solder termination, this black polymer housing component operates from -40°C to 105°C and is UL94 V-0 flammability rated. Mated stacking height is 16.86mm.
Molex 0447692001 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 36mm |
| Mated Stacking Heights | 16.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI 44769 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447692001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.