24-position, 2-row female socket connector with a 3mm pitch and straight orientation. Features bronze contacts with tin plating and a black polyamide housing. Designed for through-hole mounting with solder termination, operating between -40°C and 105°C, and rated for a maximum DC voltage of 250.25kV. This low halogen, RoHS compliant component is supplied in tray packaging.
Molex 0447692401 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44769 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0447692401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.