Molex 0448120005 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Gender | Female |
| Housing Color | Black |
| Length | 13.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.