2-position, 1-row straight female socket strip with 2.54mm pitch. Features gold-plated brass and copper alloy square contacts for mating. Nylon housing and insulation in black, with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C, with a 250V AC voltage rating. Designed for through-hole termination with solder.
Molex 0448120020 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 5.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.