5-position, 1-row rectangular connector with a 2.54mm pitch. Features female socket contacts with gold plating over brass and copper alloy, offering a 5A current rating and 250V voltage rating. Designed for through-hole mounting with solder termination, this straight connector has a nylon housing and operates within a -40°C to 105°C temperature range.
Molex 0448120023 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.45mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1840 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120023 to view detailed technical specifications.
No datasheet is available for this part.