Molex 0448120029 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 28.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.