Molex 0448120032 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.5mm |
| Housing Color | Black |
| Length | 36.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 640 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK® 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.