5-position, single-row socket strip connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Brass contacts with gold plating ensure reliable mating, and the nylon housing offers a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, with AC and DC voltage ratings of 250V and 176V respectively.
Molex 0448120043 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 13.46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.