Molex 0448120048 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Housing Color | Black |
| Length | 26.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 880 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | KK® 44812 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.