12-position, 1-row female socket header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features gold-plated brass and copper alloy contacts with a square shape, rated for 5A current and 250V AC / 176V DC voltage. The black nylon housing and insulation offer UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This straight, low-profile connector assembly has a length of 31.24mm and a depth of 7.5mm.
Molex 0448120050 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 7.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 31.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | KK 44812 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 176V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0448120050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.