The Micro-Fit 3.0 CPI 44914 is a 12-position through-hole connector with a single male pin contact. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is packaged in a tray and features a straight orientation with a pitch of 0.118inch and a row spacing of 0.118inch. It is compliant with RoHS regulations and has a contact material of copper alloy with a tin plating.
Molex 0449141201 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449141201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.