Molex 0449145602 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Tin, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Micro-Fit 3.0 CPI 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449145602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.