This Micro-Fit 3.0 CPI 12-position male pin header from Molex features a black color with a copper alloy contact material and gold plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for through hole mounting and has a packaging style of tray. It measures 21.65mm in length and 8.77mm in depth, with a pitch of 0.118inch and a row spacing of 0.118inch.
Molex 0449146203 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Gender | Male |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449146203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.