This 20-position, 2-row through-hole header features 20 male pins with a 3mm pitch. Constructed from copper alloy with a gold plating, it is designed for reliable connections. The header is packaged in a tray and is part of the Micro-Fit 3.0 CPI series. It is rated for operation between -40°C and 105°C.
Molex 0449147002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 33.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449147002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.