Molex 0449150012 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.48mm |
| Housing Color | Clear |
| Length | 11.68mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 44915 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 56.5V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449150012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.