Molex 0452190001 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Housing Color | Black |
| Length | 19.6mm |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | Micro-Fit 3.0 BMI 45219 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452190001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.