4-circuit, 2-row straight header with a 3mm pitch and 3mm row spacing. Features male pin contacts made of copper alloy with gold plating for mating, and tin plating overall. Rated for 5A current and 600V voltage, with a maximum operating temperature of 105°C. Through-hole mount with press-fit termination, housed in black UL94 V-0 rated nylon.
Molex 0452800452 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI CPI 45280 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452800452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.