Molex 0452800801 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ CPI™ 45280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452800801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.