8-circuit, 2-row, 3mm pitch male pin header with gold-plated copper alloy contacts. Features a 5A current rating and 600V voltage rating, designed for through-hole mounting with press-fit termination. The black nylon housing offers UL94 V-0 flammability resistance and operates within a -40°C to 105°C temperature range.
Molex 0452800853 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 19mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI CPI 45280 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452800853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.