14-circuit, 2-row, 3mm pitch male pin header with gold-plated copper alloy contacts. Features a 5A current rating and 600V voltage rating, with a straight, through-hole mounting orientation. Black housing, 28mm length, 11.9mm depth, and 4.9mm contact post length. Operates within a -40°C to 105°C temperature range.
Molex 0452801453 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.9mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 462 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ CPI™ 45280 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452801453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.