Molex 0452801652 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.9mm |
| Housing Color | Black |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452801652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.