Molex 0453391604 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.9mm |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HandyLink 45593 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0453391604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.