Molex 0455600160 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.31mm |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0455600160 to view detailed technical specifications.
No datasheet is available for this part.