Molex 0455600161 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions Loaded | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | HandyLink 45560 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0455600161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.