Molex 0455931601 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Positions Loaded | 14 |
| Orientation | Straight |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | HandyLink™ 45593 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0455931601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.