The HandyLink 45593 connector features 16 contacts and a 0.8mm pitch, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is made with copper alloy contacts plated with gold and has a UL94 V-0 flammability rating. The connector is RoHS compliant and available in a tray packaging with 924 pieces. It is designed for through hole mounting and has a length of 22.2mm and a depth of 6.4mm.
Molex 0455931603 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 924 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | HandyLink™ 45593 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0455931603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.