Molex 0456090001 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Series | SPOX™ BMI™ 45609 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0456090001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.