This Mini-Fit Jr 45732 header features a 6-position, right-angle configuration with a 0.165inch pitch and 0.165inch row spacing. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for through-hole mounting and is available in a package quantity of 300 units per tray. The contacts are made of brass with a tin plating and are suitable for solder termination.
Molex 0457320001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 12.8mm |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 45732 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0457320001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.