CONTACT SKT CRIMP ST CABLE MOUNT BAG
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® HCS™ 45750 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |