
This HD Mezz connector features a copper alloy contact material with gold plating, suitable for operating temperatures between -55°C and 105°C. It has a maximum voltage rating of 250V AC and is designed for surface mount applications. The connector is available in a tray packaging format with a 2mm pitch and a straight orientation, with a mated stacking height of 8mm.
Molex 0458020015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Housing Color | Black |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 195 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | HD Mezz 45802 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0458020015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.