Molex 0458020123 technical specifications.
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 22.5mm |
| Housing Color | Black |
| Length | 63.89mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | HD Mezz 45802 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0458020123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.