The Molex 0458021011 is a 143-position HD mezz connector with a 2mm pitch and 11 rows. It features a copper alloy contact material with gold plating and is designed for surface mount applications. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 250V AC. The connector is packaged in a tray and has a mated stacking height of 18mm.
Molex 0458021011 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.5mm |
| Housing Color | Black |
| Length | 39.89mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 143 |
| Number of Rows | 11 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | HD Mezz 45802 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0458021011 to view detailed technical specifications.
No datasheet is available for this part.