
This Molex connector features a contact material of copper alloy and a gold tin lead plating. It has a current rating of 2A and a maximum operating temperature of 125°C. The connector is designed for surface mount applications and has a black housing. It is available in a tray packaging format with a pitch of 2mm and a series designation of HD Mezz 45802.
Molex 0458021123 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 22.5mm |
| Housing Color | Black |
| Length | 63.89mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Series | HD Mezz 45802 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0458021123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.