
299-position, 23-row rectangular receptacle connector with a 2mm pitch and 1.2mm lead pitch. Features gold and tin contact plating, a 2A current rating, and a 250V voltage rating. Constructed from glass and liquid crystal polymer, this black housing offers a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Designed for surface mount termination with a straight orientation, it supports 100 mating cycles and a mated stacking height of 18mm.
Molex 0458021223 technical specifications.
| Color | Black |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Depth | 22.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 1.2mm |
| Length | 63.89mm |
| Mated Stacking Heights | 18mm |
| Material | Glass, Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 299 |
| Number of Contacts | 299 |
| Number of Positions | 299 |
| Number of Rows | 23 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2mm |
| Series | HD Mezz 45802 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0458021223 to view detailed technical specifications.
No datasheet is available for this part.