
325-position, 25-row rectangular receptacle connector with 1.2mm lead pitch and 2mm pitch/row spacing. Features copper alloy contacts with gold plating, rated for 2A current and 250V AC. Constructed from glass and liquid crystal polymer, this black, surface mount component offers 100 mating cycles and operates between -55°C and 105°C. UL94 V-0 flammability rating and low halogen content.
Molex 0458021225 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 22.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 1.2mm |
| Mated Stacking Heights | 18mm |
| Material | Glass, Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 325 |
| Number of Contacts | 325 |
| Number of Positions | 325 |
| Number of Rows | 25 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz 45802 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0458021225 to view detailed technical specifications.
No datasheet is available for this part.
