Molex 0458022007 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 10mm |
| Mount | Surface Mount |
| Number of Positions | 91 |
| Number of Rows | 7 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | HD Mezz 45802 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0458022007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.