195-position, 15-row male plug connector with 2mm pitch and 1.2mm lead pitch, designed for surface mount termination. Features gold contact plating, a 2A current rating, and a 250V AC voltage rating. Constructed from glass and liquid crystal polymer, this black connector operates within a -55°C to 105°C temperature range and offers 100 mating cycles. It meets UL94 V-0 flammability standards and is RoHS compliant.
Molex 0458301215 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 22.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 1.2mm |
| Mated Stacking Heights | 18mm |
| Material | Glass, Liquid Crystal Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 195 |
| Number of Contacts | 195 |
| Number of Positions | 195 |
| Number of Rows | 15 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | HD Mezz 45830 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0458301215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.