Molex 0458440006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge 45844 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0458440006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.