Molex 0459120030 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 510 |
| Packaging | Tray |
| Pitch | 0.508inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge™ 45912 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459120030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.